
AHCPU520-EN | |
|---|---|
DigiKey Part Number | AHCPU520-EN-ND |
Manufacturer | |
Manufacturer Product Number | AHCPU520-EN |
Description | CPU MODULE, USB, COM1, SD, ETHER |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | 36 Modules Max | |
Voltage - Supply | - | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-232, RS-422/485, USB | |
Memory Size | 128K Words | |
Mounting Type | Backplane | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $2,473.40250 | $9,893.61 |
| Unit Price without VAT: | $2,473.40250 |
|---|---|
| Unit Price with VAT: | $2,696.00873 |

