Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFHF-142-64-285 | |
|---|---|
DigiKey Part Number | 197-CFHF-142-64-285-ND |
Manufacturer | |
Manufacturer Product Number | CFHF-142-64-285 |
Description | FERRITE 225 OHM HINGED 13.06MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 280Ohm @ 100MHz ID 0.250" Dia (6.35mm) OD 0.559" Dia (14.20mm) Length 1.122" (28.50mm) |
Datasheet | Datasheet |
Category | Design Solid |
Manufacturer Delevan | Impedance @ Frequency 280Ohm @ 100MHz |
Series | Inner Dimension 0.250" Dia (6.35mm) |
Packaging Bulk | Outer Dimension 0.559" Dia (14.20mm) |
Part Status Active | Mounting Type Free Hanging |
Type Round | Length 1.122" (28.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2631540002 | Fair-Rite Products Corp. | 71,675 | 1934-1350-ND | $1.74000 | Parametric Equivalent |
| 28B0562-200 | Laird-Signal Integrity Products | 22,384 | 240-2078-ND | $1.87000 | Parametric Equivalent |
| 28B0562-300 | Laird-Signal Integrity Products | 13,020 | 240-2608-ND | $1.71000 | Parametric Equivalent |
| 7427004 | Würth Elektronik | 0 | 732-1547-ND | $1.76000 | Parametric Equivalent |
| 7427007 | Würth Elektronik | 30 | 7427007-ND | $1.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.28426 | $1,284.26 |
| Unit Price without VAT: | $1.28426 |
|---|---|
| Unit Price with VAT: | $1.39984 |







