
AMED60-5SNZ | |
|---|---|
DigiKey Part Number | 5245-AMED60-5SNZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMED60-5SNZ |
Description | AC/DC DIN RAIL SUPPLY 5V 33W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 6.5A |
Datasheet | Datasheet |
Category | Voltage - Output 1 5V |
Manufacturer aimtec | Current - Output (Max) 6.5A |
Series | Power (Watts) 33W |
Packaging Bulk | Voltage - Isolation 4 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Input Type AC or DC | Efficiency 84% |
Number of Outputs 1 | Operating Temperature -40°C ~ 70°C |
AC Voltage - Input 85 ~ 264 VAC | Features Universal Input |
DC Voltage - Input (Min) 120V | Size / Dimension 2.28" L x 2.05" W x 3.65" H (58.0mm x 52.0mm x 92.7mm) |
DC Voltage - Input (Max) 370V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.95000 | $39.95 |
| Unit Price without VAT: | $39.95000 |
|---|---|
| Unit Price with VAT: | $43.54550 |

