
AM3G-4812SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM3G-4812SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3G-4812SLPZ |
Description | 3W DC/DC Converter |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | 8-SIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 5 | $11.79600 | $58.98 |
| 10 | $11.60500 | $116.05 |
| 25 | $11.35800 | $283.95 |
| 50 | $11.17340 | $558.67 |
| 100 | $10.99170 | $1,099.17 |
| 250 | $10.75592 | $2,688.98 |
| 500 | $10.58058 | $5,290.29 |
| Unit Price without VAT: | $12.25000 |
|---|---|
| Unit Price with VAT: | $13.35250 |

