
2860BC | |
|---|---|
DigiKey Part Number | 2860BC-ND |
Manufacturer | |
Manufacturer Product Number | 2860BC |
Description | KNOB 5 ARM THERMOSET POLYESTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob Shaft with No Indicator Thermoset Polyester |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | - | |
Diameter | 1.190" (30.23mm) | |
Height | - | |
Indicator | No Indicator | |
Material | Thermoset Polyester | |
Color | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.51740 | $251.74 |
| Unit Price without VAT: | $2.51740 |
|---|---|
| Unit Price with VAT: | $2.74397 |

