
2730-B | |
|---|---|
DigiKey Part Number | 2730-B-ND |
Manufacturer | |
Manufacturer Product Number | 2730-B |
Description | KNOB KNURLED #10-32 PHENOLIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob #10-32 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Knurled, Straight | |
Shaft Size | #10-32 | |
Diameter | 0.810" (20.57mm) | |
Height | 0.510" (12.95mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.68440 | $268.44 |
| Unit Price without VAT: | $2.68440 |
|---|---|
| Unit Price with VAT: | $2.92600 |

