
0035CT | |
|---|---|
DigiKey Part Number | 0035CT-ND |
Manufacturer | |
Manufacturer Product Number | 0035CT |
Description | KNOB SMOOTH 1/4"-20 PHENOLIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/4"-20 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 1/4"-20 | |
Diameter | 1.510" (38.35mm) | |
Height | 1.500" (38.10mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $3.09100 | $309.10 |
| Unit Price without VAT: | $3.09100 |
|---|---|
| Unit Price with VAT: | $3.36919 |

