
2215/18RD-1000 | |
|---|---|
DigiKey Part Number | 2215/18RD-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2215/18RD-1000 |
Description | HOOK-UP STRND 18AWG RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Red 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.082" (2.08mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878 Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.43373 | $433.73 |
| 2,000 | $0.41237 | $824.74 |
| 3,000 | $0.40029 | $1,200.87 |
| 5,000 | $0.38547 | $1,927.35 |
| 7,000 | $0.37596 | $2,631.72 |
| 10,000 | $0.36608 | $3,660.80 |
| Unit Price without VAT: | $0.43373 |
|---|---|
| Unit Price with VAT: | $0.47277 |

