
2215/18OR-100 | |
|---|---|
DigiKey Part Number | 2215/18OR-100-ND |
Manufacturer | |
Manufacturer Product Number | 2215/18OR-100 |
Description | HOOK-UP STRND 18AWG ORANGE 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Orange 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.082" (2.08mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878 Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.43000 | $77.43 |
| 2 | $73.70500 | $147.41 |
| 3 | $71.59667 | $214.79 |
| 5 | $69.01800 | $345.09 |
| 7 | $67.36286 | $471.54 |
| 10 | $65.64500 | $656.45 |
| Unit Price without VAT: | $77.43000 |
|---|---|
| Unit Price with VAT: | $84.39870 |

