Similar

431211090 | |
|---|---|
DigiKey Part Number | 364-431211090-ND |
Manufacturer | |
Manufacturer Product Number | 431211090 |
Description | CONN BARRIER STRIP 9CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Solder Turret |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Mounting Type Through Hole |
Number of Circuits 9 | Operating Temperature 105°C |
Number of Wire Entries 9 | Material - Insulation Polypropylene (PP) |
Pitch 0.438" (11.12mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTYK55509030 | On Shore Technology Inc. | 0 | OSTYK55509030-ND | $4.30261 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $7.87875 | $1,575.75 |
| Unit Price without VAT: | $7.87875 |
|---|---|
| Unit Price with VAT: | $8.58784 |









