Buzzers Transducer, Externally Driven Piezo 10 V 7mA 80dB @ 10V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 10 V 7mA 80dB @ 10V, 10cm Through Hole PC Pins
Understanding Audio Frequency Range in Audio Design

CEP-1162

DigiKey Part Number
102-1134-ND
Manufacturer
Manufacturer Product Number
CEP-1162
Description
BUZZER PIEZO 10V 14.00MM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 10 V 7mA 80dB @ 10V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CEP-1162 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
10 V
Voltage Range
20V (Max)
Frequency
-
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
80dB @ 10V, 10cm
Current - Supply
7mA
Port Location
Top
Operating Temperature
-20°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.551" Dia (14.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2,861 View Now
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$4.40000$4.40
10$3.35400$33.54
25$3.02320$75.58
50$2.80000$140.00
100$2.59700$259.70
250$2.35576$588.94
500$2.19148$1,095.74
1,200$2.00388$2,404.66
6,000$1.88595$11,315.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$4.40000
Unit Price with VAT:$4.79600

Other Suppliers on DigiKey

2,861In Stock
Ships from WEC