356P1536B5C3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $11.73061
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $12.04265
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: $8.19900
Datasheet
Image for 356P1536B5C3T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

356P1536B5C3T

DigiKey Part Number
356P1536B5C3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
356P1536B5C3T
Description
XTAL OSC VCXO 153.6000MHZ LVPECL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
153.6 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±50ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
88mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.073" (1.85mm)
Current - Supply (Disable) (Max)
22mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.84863$3,848.63
Manufacturers Standard Package
Unit Price without VAT:$3.84863
Unit Price with VAT:$4.19501