80 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCPD-575X-20-80.000

DigiKey Part Number
744-1632-ND
Manufacturer
Manufacturer Product Number
CCPD-575X-20-80.000
Description
XTAL OSC XO 80.0000MHZ LVPECL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
80 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±20ppm
Packaging
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
88mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.295" L x 0.200" W (7.50mm x 5.08mm)
Function
Enable/Disable
Height - Seated (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in SGD
Strip
QuantityUnit PriceExt Price
1$35.55000$35.55
5$34.06800$170.34
Unit Price without VAT:$35.55000
Unit Price with VAT:$38.74950