LED Lighting XLamp® XD16 White, Cool 6500K 2.73V 350mA 120° 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting XLamp® XD16 White, Cool 6500K 2.73V 350mA 120° 0606 (1616 Metric)
XD16AWT-P2-0000-000000HE1

XD16AWT-P2-0000-00000BHE1

DigiKey Part Number
90-XD16AWT-P2-0000-00000BHE1TR-ND - Tape & Reel (TR)
90-XD16AWT-P2-0000-00000BHE1CT-ND - Cut Tape (CT)
90-XD16AWT-P2-0000-00000BHE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XD16AWT-P2-0000-00000BHE1
Description
LED XLAMP COOL WHITE 6500K 0606
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XD16 White, Cool 6500K 2.73V 350mA 120° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
2A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
0606
CCT (K)
6500K
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Flux @ 85°C, Current - Test
144lm (139lm ~ 148lm)
Height - Seated (Max)
0.033" (0.83mm)
Current - Test
350mA
Thermal Resistance of Package
1.8°C/W
Voltage - Forward (Vf) (Typ)
2.73V
Base Product Number
Lumens/Watt @ Current - Test
151 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 463
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$2.18900$21.89
50$2.12680$106.34
100$1.95860$195.86
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.78120$445.30
500$1.66830$834.15
1,250$1.53620$1,920.25
Manufacturers Standard Package
Unit Price without VAT:$2.30000
Unit Price with VAT:$2.50700