LED Lighting J White, Cool 6500K 2.8V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB3030AWT-P-H65EA0000-N0000001

DigiKey Part Number
2138-JB3030AWT-P-H65EA0000-N0000001TR-ND - Tape & Reel (TR)
2138-JB3030AWT-P-H65EA0000-N0000001CT-ND - Cut Tape (CT)
2138-JB3030AWT-P-H65EA0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB3030AWT-P-H65EA0000-N0000001
Description
LED J COOL WHITE 6500K SMD
Customer Reference
Detailed Description
LED Lighting J White, Cool 6500K 2.8V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JB3030AWT-P-H65EA0000-N0000001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
240mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
SMD
CCT (K)
6500K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
36lm (Typ)
Height - Seated (Max)
0.028" (0.72mm)
Current - Test
65mA
Thermal Resistance of Package
14°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Lumens/Watt @ Current - Test
198 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP-3030-110H-65-80Luminus Devices Inc.01214-MP-3030-110H-65-80TR-ND$0.05756Parametric Equivalent
MP-3030-12ZH-65-80Luminus Devices Inc.01214-MP-3030-12ZH-65-80TR-ND$0.09337Parametric Equivalent
In-Stock: 78,053
Check for Additional Incoming Stock
Last Time Buy Date: 4/9/2026
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.09700$0.97
100$0.08420$8.42
500$0.07582$37.91
1,000$0.07249$72.49
2,000$0.06928$138.56
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06524$326.20
10,000$0.06234$623.40
15,000$0.06069$910.35
25,000$0.05869$1,467.25
35,000$0.05740$2,009.00
50,000$0.05606$2,803.00
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260