
CR8449-1000 | |
|---|---|
DigiKey Part Number | CR8449-1000-ND |
Manufacturer | |
Manufacturer Product Number | CR8449-1000 |
Description | CURR SENSE XFMR 50A IN-LINE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 A Current Sense Transformer 20Hz ~ 1kHz 35Ohm Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20Hz ~ 1kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 50 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 35Ohm | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.252" L x 1.024" W (31.80mm x 26.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.71000 | $17.71 |
| Unit Price without VAT: | $17.71000 |
|---|---|
| Unit Price with VAT: | $19.30390 |

