
WDA120F-24 | |
|---|---|
DigiKey Part Number | 1776-WDA120F-24-ND |
Manufacturer | |
Manufacturer Product Number | WDA120F-24 |
Description | DIN RAIL, SWITCHING POWER SUPPLI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.72" L x 1.97" W x 3.90" H (94.5mm x 50.0mm x 99.1mm) | |
Approval Agency | CE, cUL, cURus, DEMKO, FCC, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.50000 | $102.50 |
| 10 | $90.09200 | $900.92 |
| 25 | $85.58120 | $2,139.53 |
| 50 | $82.32020 | $4,116.01 |
| 100 | $79.18330 | $7,918.33 |
| Unit Price without VAT: | $102.50000 |
|---|---|
| Unit Price with VAT: | $111.72500 |

