
SUW100515C | |
|---|---|
DigiKey Part Number | 1776-2821-ND |
Manufacturer | |
Manufacturer Product Number | SUW100515C |
Description | DC DC CONVERTER +/-15V 11W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 350mA, 350mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 350mA, 350mA |
Mfr | Power (Watts) 11 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-DIP Module |
Voltage - Input (Max) 9V | Size / Dimension 1.54" L x 0.83" W x 0.26" H (39.2mm x 21.0mm x 6.5mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.25000 | $54.25 |
| 5 | $52.22600 | $261.13 |
| 10 | $51.37700 | $513.77 |
| 25 | $50.27640 | $1,256.91 |
| 50 | $49.45800 | $2,472.90 |
| 100 | $48.65230 | $4,865.23 |
| 250 | $47.60560 | $11,901.40 |
| Unit Price without VAT: | $54.25000 |
|---|---|
| Unit Price with VAT: | $59.13250 |

