
SUCW61215C | |
|---|---|
DigiKey Part Number | 1776-1653-ND |
Manufacturer | |
Manufacturer Product Number | SUCW61215C |
Description | DC DC CONVERTER +/-15V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 7-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.84000 | $39.84 |
| 5 | $38.37000 | $191.85 |
| 10 | $37.74600 | $377.46 |
| 25 | $36.93840 | $923.46 |
| 50 | $36.33720 | $1,816.86 |
| 100 | $35.74550 | $3,574.55 |
| 250 | $34.97712 | $8,744.28 |
| Unit Price without VAT: | $39.84000 |
|---|---|
| Unit Price with VAT: | $43.42560 |

