
SUCW104815C | |
|---|---|
DigiKey Part Number | 1776-2743-ND |
Manufacturer | |
Manufacturer Product Number | SUCW104815C |
Description | DC DC CONVERTER +/-15V 11W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 350mA, 350mA 36V - 76V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 350mA, 350mA |
Mfr | Power (Watts) 11 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 7-DIP Module |
Voltage - Input (Max) 76V | Size / Dimension 1.58" L x 0.85" W x 0.28" H (40.2mm x 21.5mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.89000 | $56.89 |
| 5 | $54.77400 | $273.87 |
| 10 | $53.88600 | $538.86 |
| 25 | $52.73160 | $1,318.29 |
| 50 | $51.87300 | $2,593.65 |
| 100 | $51.02790 | $5,102.79 |
| 250 | $49.93024 | $12,482.56 |
| Unit Price without VAT: | $56.89000 |
|---|---|
| Unit Price with VAT: | $62.01010 |

