
SUCS3123R3C | |
|---|---|
DigiKey Part Number | 1776-1602-ND |
Manufacturer | |
Manufacturer Product Number | SUCS3123R3C |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 600mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 600mA |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 74% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.51000 | $27.51 |
| 5 | $26.48800 | $132.44 |
| 10 | $26.06000 | $260.60 |
| 25 | $25.50240 | $637.56 |
| 50 | $25.08800 | $1,254.40 |
| 100 | $24.67970 | $2,467.97 |
| 250 | $24.14936 | $6,037.34 |
| 500 | $23.75534 | $11,877.67 |
| Unit Price without VAT: | $27.51000 |
|---|---|
| Unit Price with VAT: | $29.98590 |

