Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFA240F-24-TY

DigiKey Part Number
1776-2416-ND
Manufacturer
Manufacturer Product Number
LFA240F-24-TY
Description
AC/DC CONVERTER 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
87.5%
Packaging
Box
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Chassis Mount
Type
Open Frame
Size / Dimension
5.20" L x 1.97" W x 1.04" H (132.1mm x 50.0mm x 26.4mm)
Number of Outputs
1
Approval Agency
CE, CSA, cURus, TUV, UL
Voltage - Input
85 ~ 264 VAC
Standard Number
60950-1; 62368-1
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$199.24000$199.24
5$189.76400$948.82
10$185.82200$1,858.22
25$180.73480$4,518.37
50$176.97920$8,848.96
Manufacturers Standard Package
Unit Price without VAT:$199.24000
Unit Price with VAT:$217.17160