
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 22 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 13-35 | |
Shell Size, MIL | B | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $77.97800 | $389.89 |
| 10 | $75.59000 | $755.90 |
| 25 | $74.44760 | $1,861.19 |
| 50 | $73.32980 | $3,666.49 |
| 100 | $72.23760 | $7,223.76 |
| 250 | $68.22440 | $17,056.10 |
| 500 | $67.31000 | $33,655.00 |
| Unit Price without VAT: | $77.97800 |
|---|---|
| Unit Price with VAT: | $84.99602 |

