24FD3750-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $44.67920
Datasheet
MPF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPF Series
24FD3750-F

24FD3750-F

DigiKey Part Number
338-2230-ND
Manufacturer
Manufacturer Product Number
24FD3750-F
Description
CAP FILM 50UF 10% 370VAC RADIAL
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
50µF
Tolerance
±10%
Voltage Rating - AC
370V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 70°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.813" (20.64mm)
Size / Dimension
2.625" Dia (66.68mm), Lip
Height - Seated (Max)
3.250" (82.55mm)
Mounting Type
Chassis Mount, Requires Holder/Bracket
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable