
CS8674510B0 | |
|---|---|
DigiKey Part Number | 4165-CS8674510B0-ND |
Manufacturer | |
Manufacturer Product Number | CS8674510B0 |
Description | 45X45 X10MM |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Category | Shape Square, Pin Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Box | Fin Height 0.394" (10.00mm) |
Part Status Active | Material |
Type Top Mount | Material Finish Black Anodized |
Attachment Method Push Pin |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.35000 | $6.35 |
| 50 | $4.44500 | $222.25 |
| 100 | $4.40690 | $440.69 |
| 250 | $4.36880 | $1,092.20 |
| 500 | $4.33070 | $2,165.35 |
| 1,000 | $4.30530 | $4,305.30 |
| 2,500 | $4.26720 | $10,668.00 |
| 5,001 | $4.22910 | $21,149.73 |
| Unit Price without VAT: | $6.35000 |
|---|---|
| Unit Price with VAT: | $6.92150 |

