
CARA6A808SP07990 | |
|---|---|
DigiKey Part Number | 468-CARA6A808SP07990-ND |
Manufacturer | |
Manufacturer Product Number | CARA6A808SP07990 |
Description | CBL 8POS PLUG RA TO WIRE 6.58' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.58' (2.01m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Conxall/Switchcraft | 2nd Connector Type Wire Leads |
Series | Length 6.58' (2.01m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $70.76080 | $1,769.02 |
| Unit Price without VAT: | $70.76080 |
|---|---|
| Unit Price with VAT: | $77.12927 |

