
1111.2 | |
|---|---|
DigiKey Part Number | 2080-1111.2-ND |
Manufacturer | |
Manufacturer Product Number | 1111.2 |
Description | FUSE DISCONNECT TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 10 A |
Manufacturer Conta-Clip, Inc. | Current - UL 16 A |
Series | Wire Gauge or Range - AWG 12-22 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-10mm² |
Part Status Active | Features LED |
Type Disconnect | Color Beige |
Disconnect Type Fuse, Lever | Fuse Type 6.3mm x 25mm, 6.3mm x 32mm |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-2 |
Terminal - Width 10.0mm | Stripping Length 12mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $16.87240 | $421.81 |
| Unit Price without VAT: | $16.87240 |
|---|---|
| Unit Price with VAT: | $18.39092 |

