



17-10013 | |
|---|---|
DigiKey Part Number | 626-1323-ND |
Manufacturer | |
Manufacturer Product Number | 17-10013 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Bayonet Coupling | |
Shielding | Shielded | |
Ratings | Cat5e | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | 2.343" (59.50mm) | |
Color | Translucent - Clear | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.2 A | |
Voltage Rating | 100V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.33000 | $25.33 |
| 10 | $21.53000 | $215.30 |
| 25 | $20.18240 | $504.56 |
| 50 | $19.21880 | $960.94 |
| 100 | $18.30180 | $1,830.18 |
| 250 | $18.25736 | $4,564.34 |
| Unit Price without VAT: | $25.33000 |
|---|---|
| Unit Price with VAT: | $27.60970 |






