
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer ConductRF | Length 393.7" (10.0m) 32.8' |
Series | Cable Type 4.95mm OD Coaxial Cable |
Packaging Bulk | Cable Impedance 50 Ohms |
Part Status Active | Connector Impedance 50 Ohms |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 18 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector SMA Plug | Operating Temperature -55°C ~ 125°C |
2nd Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $901.42000 | $901.42 |
| 5 | $780.36200 | $3,901.81 |
| 10 | $739.28900 | $7,392.89 |
| 25 | $702.32480 | $17,558.12 |
| 50 | $668.88080 | $33,444.04 |
| 100 | $638.47700 | $63,847.70 |
| 250 | $610.71720 | $152,679.30 |
| 500 | $585.27064 | $292,635.32 |
| 1,000 | $561.85980 | $561,859.80 |
| Unit Price without VAT: | $901.42000 |
|---|---|
| Unit Price with VAT: | $982.54780 |


