



AC-12-19207 | |
|---|---|
DigiKey Part Number | 4771-AC-12-19207-ND |
Manufacturer | |
Manufacturer Product Number | AC-12-19207 |
Description | EXTEN PWR CORD C20/C19 12AWG 7' |
Customer Reference | |
Detailed Description | 7.00' (2.13m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 7.00' (2.13m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.59000 | $41.59 |
| 10 | $39.51000 | $395.10 |
| 20 | $37.42700 | $748.54 |
| 50 | $35.34420 | $1,767.21 |
| 100 | $33.27400 | $3,327.40 |
| 250 | $31.19120 | $7,797.80 |
| 500 | $29.10840 | $14,554.20 |
| Unit Price without VAT: | $41.59000 |
|---|---|
| Unit Price with VAT: | $45.33310 |

