Direct

TV02W600B-HF | |
|---|---|
DigiKey Part Number | TV02W600B-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W600B-HF |
Description | TVS DIODE 60VWM 96.8VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 2.07A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | TV02W600B-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 2.07A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16595 | $497.85 |
| 6,000 | $0.15105 | $906.30 |
| 9,000 | $0.14345 | $1,291.05 |
| 15,000 | $0.13491 | $2,023.65 |
| 21,000 | $0.12985 | $2,726.85 |
| 30,000 | $0.12493 | $3,747.90 |
| 75,000 | $0.11633 | $8,724.75 |
| Unit Price without VAT: | $0.16595 |
|---|---|
| Unit Price with VAT: | $0.18089 |


