Similar
Similar

ATV15C301J-HF | |
|---|---|
DigiKey Part Number | ATV15C301J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV15C301J-HF |
Description | TVS DIODE 300VWM 486VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV15C301J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 335V | |
Voltage - Clamping (Max) @ Ipp | 486V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.74565 | $2,236.95 |
| 6,000 | $0.70295 | $4,217.70 |
| Unit Price without VAT: | $0.74565 |
|---|---|
| Unit Price with VAT: | $0.81276 |


