
FTL4S1QE1C | |
|---|---|
DigiKey Part Number | 775-1220-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTL4S1QE1C |
Description | OPTICAL TRANSCEIVER MODULE |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 41.2Gbps 850nm, 880nm, 910nm, 940nm 3.1V ~ 3.47V LC Duplex Pluggable, QSFP+ |
Category | Applications Ethernet |
Manufacturer Coherent | Voltage - Supply 3.1V ~ 3.47V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, QSFP+ |
Data Rate 41.2Gbps | Base Product Number |
Wavelength 850nm, 880nm, 910nm, 940nm |

