15 µH Shielded Molded Inductor 3.7 A 95mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB0740-150M

DigiKey Part Number
4044-CSAB0740-150MTR-ND - Tape & Reel (TR)
4044-CSAB0740-150MCT-ND - Cut Tape (CT)
4044-CSAB0740-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB0740-150M
Description
FIXED IND 15UH 3.7A 95 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 3.7 A 95mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSAB0740-150M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
95mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD
Inductance
Supplier Device Package
0740
Tolerance
±20%
Size / Dimension
0.285" L x 0.260" W (7.25mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
4.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 883
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$1.01600$10.16
100$0.83600$83.60
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.68756$687.56
2,000$0.64838$1,296.76
3,000$0.62651$1,879.53
5,000$0.60005$3,000.25
7,000$0.58325$4,082.75
10,000$0.56598$5,659.80
Manufacturers Standard Package
Unit Price without VAT:$1.23000
Unit Price with VAT:$1.34070