
LP-16-J03PE-03-001/LP-16-C03SX-03-401 | |
|---|---|
DigiKey Part Number | 6169-LP-16-J03PE-03-001/LP-16-C03SX-03-401-ND |
Manufacturer | |
Manufacturer Product Number | LP-16-J03PE-03-001/LP-16-C03SX-03-401 |
Description | LP16 3P CONN PLUG FLANGE SOCKET |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug and Receptacle Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Contact Finish - Mating Copper Alloy |
Packaging Case | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 3 (Power) | Voltage Rating 400VAC |
Mounting Type Panel Mount | Cable Opening 0.276" ~ 0.354" (7.00mm ~ 9.00mm) |
Mounting Feature Flange | Operating Temperature -40°C ~ 120°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Snap-On | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.90000 | $33.90 |
| 10 | $28.81600 | $288.16 |
| 25 | $27.45760 | $686.44 |
| 50 | $26.09860 | $1,304.93 |
| 100 | $24.73960 | $2,473.96 |
| 250 | $23.05052 | $5,762.63 |
| 500 | $21.69160 | $10,845.80 |
| 1,000 | $20.33270 | $20,332.70 |
| Unit Price without VAT: | $33.90000 |
|---|---|
| Unit Price with VAT: | $36.95100 |




