
3135-16-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | CN681GY-500-ND CN681GY-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3135-16-1-0500-011-1-TS |
Description | HOOK-UP STRND 16AWG GREEN YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 16 AWG Hook-Up Wire 26/0.0100" Green, Yellow 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.030" (0.76mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool Digi-Spool®, Continuous Spool | Voltage 600V |
Part Status Active | Operating Temperature -30°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 3135 |
Conductor Strand 26/0.0100" | Features High Temperature, Oil Resistant |
Conductor Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.119" (3.02mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | $0.82140 | $410.70 |
| 1,000 | $0.78102 | $781.02 |
| 1,500 | $0.75815 | $1,137.22 |
| 2,500 | $0.73014 | $1,825.35 |
| 3,500 | $0.71213 | $2,492.45 |
| 5,000 | $0.69345 | $3,467.25 |
| Unit Price without VAT: | $0.82140 |
|---|---|
| Unit Price with VAT: | $0.89533 |


