
1430-24-1-0500-008-1-TS | |
|---|---|
DigiKey Part Number | CN486A-500-ND 1175-1430-24-1-0500-008-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1430-24-1-0500-008-1-TS |
Description | HOOK-UP STRND 24AWG ORANGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 24 AWG Hook-Up Wire 11/0.0063" Orange 300V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.055" (1.40mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 11/0.0063" | Ratings UL Style 1430 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 5 | $0.90800 | $4.54 |
| 10 | $0.86400 | $8.64 |
| 25 | $0.81040 | $20.26 |
| 50 | $0.77200 | $38.60 |
| 100 | $0.73500 | $73.50 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | $0.25452 | $127.26 |
| 1,000 | $0.24217 | $242.17 |
| 1,500 | $0.23519 | $352.79 |
| 2,500 | $0.22662 | $566.55 |
| 3,500 | $0.22113 | $773.95 |
| 5,000 | $0.21542 | $1,077.10 |
| Unit Price without VAT: | $1.01000 |
|---|---|
| Unit Price with VAT: | $1.10090 |









