
10982-20-1-2000-004-1-TD | |
|---|---|
DigiKey Part Number | 1175-10982-20-1-2000-004-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10982-20-1-2000-004-1-TD |
Description | HOOK-UP SOLID 20AWG RED FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.059" (1.50mm) |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 300V |
Wire Gauge | Operating Temperature -10°C ~ 80°C |
Conductor Strand Solid | Jacket Color |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 5 | $0.87200 | $4.36 |
| 10 | $0.83100 | $8.31 |
| 25 | $0.78000 | $19.50 |
| 50 | $0.74280 | $37.14 |
| 100 | $0.70720 | $70.72 |
| Unit Price without VAT: | $0.97000 |
|---|---|
| Unit Price with VAT: | $1.05730 |






