Standard Tie Black 3.15" (80.00mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard Tie Black 3.15" (80.00mm) 50 lbs (22.68 kg)
Wire Tie Gun for Nylon Cable Ties

109-300SD-001

DigiKey Part Number
1175-109-300SD-001-ND
Manufacturer
Manufacturer Product Number
109-300SD-001
Description
CABLE TIE NYLON BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard Tie Black 3.15" (80.00mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard Tie
Length - Approximate
11.75"
Bundle Diameter
3.15" (80.00mm)
Width
-
Length - Actual
0.984' (300.00mm, 11.81")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in SGD
Bag
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.15000$1.50
25$0.14040$3.51
50$0.13360$6.68
100$0.12710$12.71
300$0.11763$35.29
500$0.11346$56.73
1,000$0.10801$108.01
2,500$0.10125$253.13
Manufacturers Standard Package
Unit Price without VAT:$0.18000
Unit Price with VAT:$0.19620