


CMX901QT8-TR1K | |
|---|---|
DigiKey Part Number | 2032-CMX901QT8-TR1KTR-ND - Tape & Reel (TR) 2032-CMX901QT8-TR1KCT-ND - Cut Tape (CT) 2032-CMX901QT8-TR1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMX901QT8-TR1K |
Description | IC AMP GPS 130MHZ-950MHZ 28WQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 130MHz ~ 950MHz 28-WQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 6V |
Manufacturer CML Micro | Current - Supply 2.2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Frequency 915MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 130MHz ~ 950MHz | Package / Case 28-VFQFN Exposed Pad |
Gain 31dB, 32dB | Supplier Device Package 28-WQFN (5x5) |
RF Type General Purpose | Base Product Number |

