Cable Assembly Coaxial SMA to MMCX RG-174 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0203-MM200

DigiKey Part Number
24-415-0203-MM200-ND
Manufacturer
Manufacturer Product Number
415-0203-MM200
Description
COAX CBL SMA TO MMCX 7.8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-174 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to MMCX
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
MMCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
7.874" (200.00mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Bag
QuantityUnit PriceExt Price
1$39.79000$39.79
10$33.81300$338.13
25$31.69600$792.40
50$30.18340$1,509.17
100$28.74380$2,874.38
250$26.94624$6,736.56
500$25.78608$12,893.04
Manufacturers Standard Package
Unit Price without VAT:$39.79000
Unit Price with VAT:$43.37110