
KTS350B475K32N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS350B475K32N0T00TR-ND - Tape & Reel (TR) 565-KTS350B475K32N0T00CT-ND - Cut Tape (CT) 565-KTS350B475K32N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS350B475K32N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS350B475K32N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.32000 | $3.32 |
| 10 | $2.26500 | $22.65 |
| 50 | $1.84580 | $92.29 |
| 100 | $1.71660 | $171.66 |
| 500 | $1.49792 | $748.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $1.39129 | $2,226.06 |
| 3,200 | $1.34244 | $4,295.81 |
| 4,800 | $1.31797 | $6,326.26 |
| 8,000 | $1.29084 | $10,326.72 |
| Unit Price without VAT: | $3.32000 |
|---|---|
| Unit Price with VAT: | $3.61880 |

