
KTJ251B105M55AFT00 | |
|---|---|
DigiKey Part Number | 565-KTJ251B105M55AFT00TR-ND - Tape & Reel (TR) 565-KTJ251B105M55AFT00CT-ND - Cut Tape (CT) 565-KTJ251B105M55AFT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTJ251B105M55AFT00 |
Description | CAP CER 1UF 250V X7R SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 250V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KTJ251B105M55AFT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.209" W (6.00mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.15000 | $3.15 |
| 10 | $2.14400 | $21.44 |
| 50 | $1.74300 | $87.15 |
| 100 | $1.61920 | $161.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.43343 | $573.37 |
| 800 | $1.36440 | $1,091.52 |
| 1,200 | $1.32983 | $1,595.80 |
| 2,000 | $1.29153 | $2,583.06 |
| 2,800 | $1.26913 | $3,553.56 |
| 4,000 | $1.24758 | $4,990.32 |
| Unit Price without VAT: | $3.15000 |
|---|---|
| Unit Price with VAT: | $3.43350 |

