
ESMG630ETC100ME11D | |
|---|---|
DigiKey Part Number | 565-5027-2-ND - Tape & Reel (TR) 565-5027-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESMG630ETC100ME11D |
Description | CAP ALUM 10UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 117 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA630ARA100MF61G | Chemi-Con | 758 | 565-EMZA630ARA100MF61GCT-ND | $0.77000 | MFR Recommended |
| 860010772009 | Würth Elektronik | 2,869 | 732-8766-1-ND | $0.18000 | Direct |
| 63YXF10MEFCT15X11 | Rubycon | 29,149 | 1189-3783-1-ND | $0.32000 | Upgrade |
| 860020772010 | Würth Elektronik | 2,250 | 732-8971-1-ND | $0.18000 | Upgrade |
| 860080772001 | Würth Elektronik | 16,806 | 732-9121-1-ND | $0.16000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34800 | $3.48 |
| 50 | $0.25560 | $12.78 |
| Unit Price without VAT: | $0.56000 |
|---|---|
| Unit Price with VAT: | $0.61040 |

