ESMG100ELL222MJ20S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 3,751
Unit Price: $0.96000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,834
Unit Price: $1.10000
Datasheet

Upgrade


Chemi-Con
In Stock: 448
Unit Price: $1.82000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $0.29849
Datasheet

Direct


Panasonic Industry
In Stock: 464
Unit Price: $1.48000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.50395
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.03458
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.01342
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.02648
Datasheet

Direct


Nichicon
In Stock: 300
Unit Price: $1.11000
Datasheet

Direct


Nichicon
In Stock: 147
Unit Price: $1.10000
Datasheet

Upgrade


Rubycon
In Stock: 1,923
Unit Price: $0.85000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.32397
Datasheet

Upgrade


Rubycon
In Stock: 1,059
Unit Price: $1.15000
Datasheet
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG100ELL222MJ20S

DigiKey Part Number
565-1025-ND
Manufacturer
Manufacturer Product Number
ESMG100ELL222MJ20S
Description
CAP ALUM 2200UF 20% 10V RADIAL
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMG100ELL222MJ20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.07 A @ 120 Hz
Ripple Current @ High Frequency
1.1556 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes