ELXY100ELL221MF15D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 41
Unit Price: $0.49000
Datasheet

Similar


Panasonic Industry
In Stock: 3,127
Unit Price: $0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 3,639
Unit Price: $0.64000
Datasheet

Similar


Panasonic Industry
In Stock: 5,469
Unit Price: $0.64000
Datasheet

Similar


Nichicon
In Stock: 3,133
Unit Price: $0.59000
Datasheet

Similar


Nichicon
In Stock: 2,280
Unit Price: $0.69000
Datasheet
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY100ELL221MF15D

DigiKey Part Number
565-1749-ND
Manufacturer
Manufacturer Product Number
ELXY100ELL221MF15D
Description
CAP ALUM 220UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Ripple Current @ High Frequency
390 mA @ 100 kHz
Impedance
250 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes