
EKZE500ETD271MJ20S | |
|---|---|
DigiKey Part Number | 565-EKZE500ETD271MJ20SCT-ND - Cut Tape (CT) 565-EKZE500ETD271MJ20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZE500ETD271MJ20S |
Description | CAP ALUM 270UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 790 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.58 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $0.98100 | $9.81 |
| 50 | $0.74700 | $37.35 |
| 100 | $0.67280 | $67.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.51695 | $413.56 |
| 1,600 | $0.48145 | $770.32 |
| 2,400 | $0.46353 | $1,112.47 |
| 4,000 | $0.44355 | $1,774.20 |
| 5,600 | $0.43181 | $2,418.14 |
| 8,000 | $0.42047 | $3,363.76 |
| Unit Price without VAT: | $1.54000 |
|---|---|
| Unit Price with VAT: | $1.67860 |

