
E36D500HPN223MA79M | |
|---|---|
DigiKey Part Number | E36D500HPN223MA79M-ND |
Manufacturer | |
Manufacturer Product Number | E36D500HPN223MA79M |
Description | CAP ALUM 22000UF 20% 50V SCREW |
Customer Reference | |
Detailed Description | 22000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 16.8mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 16.8mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.39 A @ 120 Hz | |
Ripple Current @ High Frequency | 8.946 A @ 3 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 3.125" (79.38mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |

