
CT08E-16S400-2 | |
|---|---|
DigiKey Part Number | 2603-CT08E-16S400-2TR-ND - Tape & Reel (TR) 2603-CT08E-16S400-2CT-ND - Cut Tape (CT) 2603-CT08E-16S400-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT08E-16S400-2 |
Description | MAGNETIC XDCR 8-16V SMT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 12 V 80mA 4kHz 100dB @ 12V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CT08E-16S400-2 Models |
Category | Operating Mode Single Tone |
Manufacturer Challenge Electronics | Sound Pressure Level (SPL) 100dB @ 12V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 80mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -40°C ~ 85°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 12 V | Termination Solder Pads |
Voltage Range 8 ~ 16V | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Frequency 4kHz | Height - Seated (Max) 0.177" (4.50mm) |
Technology Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.25000 | $2.25 |
| 10 | $1.70200 | $17.02 |
| 25 | $1.53120 | $38.28 |
| 50 | $1.41580 | $70.79 |
| 100 | $1.31100 | $131.10 |
| 250 | $1.18688 | $296.72 |
| 500 | $1.10254 | $551.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.02550 | $1,025.50 |
| 2,000 | $0.95504 | $1,910.08 |
| 3,000 | $0.91660 | $2,749.80 |
| 5,000 | $0.87440 | $4,372.00 |
| Unit Price without VAT: | $2.25000 |
|---|---|
| Unit Price with VAT: | $2.45250 |


