
ZZ4-56CS | |
|---|---|
DigiKey Part Number | 2343-ZZ4-56CS-ND |
Manufacturer | |
Manufacturer Product Number | ZZ4-56CS |
Description | EXT O= .125,L= 1.00,W= .020 |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ZZ4-56CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | - | |
Material | - | |
Diameter - Outside | - | |
Rate | - | |
Load | - | |
Finish | - |

